CAD | USD
Favorite

SN74LVC2G157DCUR Multiplexer 1 x 2:1 8-VSSOP
Price & Procurement
30,326 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56100 $5.61
25 0.52360 $13.09
100 0.41920 $41.92
250 0.38916 $97.29
500 0.32934 $164.67
1,000 0.25448 $254.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12605-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.22526
  • Cut Tape (CT)  : 296-12605-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,326 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.66000
  • Tape & Reel (TR)  : 296-32322-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.85516
  • Cut Tape (CT)  : 296-32322-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,954 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.35000
  • Digi-Reel®  : 296-32322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,954 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVC2G157DCUR

Datasheet
Digi-Key Part Number 296-12605-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC2G157DCUR
Copy  
Description IC MULTIPLEXER DATA SEL US8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiplexer 1 x 2:1 8-VSSOP

Copy  
Documents & Media
Datasheets SN74LVC2G157
PCN Design/Specification SN74LVC2G157 02/Apr/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Type Multiplexer
Circuit 1 x 2:1
Independent Circuits 1
Current - Output High, Low 32mA, 32mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number 74LVC2G157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G125DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.46000 Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$0.70000 Details

SN74LVC1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

$0.49000 Details

SN74LVC2G07DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$0.70000 Details

SN74LVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.92000 Details

TLV62568DBVR

IC REG BUCK ADJ 1A SOT23-5

Texas Instruments

$1.51000 Details
Additional Resources
Standard Package 1
Other Names 296-12605-6