CAD | USD
Favorite

SN74LVC2G126DCUR Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Price & Procurement
24,151 In Stock
Can ship immediately Factory Stock : 9,251
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.71400 $7.14
25 0.66760 $16.69
100 0.53390 $53.39
250 0.49572 $123.93
500 0.41944 $209.72
1,000 0.32411 $324.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12555-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.28691
  • Cut Tape (CT)  : 296-12555-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,151 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.84000
  • Tape & Reel (TR)  : 296-32321-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.83212
  • Cut Tape (CT)  : 296-32321-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.32000
  • Digi-Reel®  : 296-32321-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVC2G126DCUR

Datasheet
Digi-Key Part Number 296-12555-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC2G126DCUR
Copy  
Description IC BUFFER NON-INVERT 5.5V US8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP

Copy  
Documents & Media
Datasheets SN74LVC2G126
Featured Product Logic Solutions
PCN Assembly/Origin Mult Dev Site Add 13/Dec/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number 74LVC2G126
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G125DCUR

IC BUFFER NON-INVERT 5.5V US8

Texas Instruments

$0.75000 Details

SN74LVC2G07DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$0.70000 Details

LTST-C193KRKT-5A

LED RED CLEAR CHIP SMD

Lite-On Inc.

$0.60000 Details

SN74LVC1G125DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.46000 Details

SN74AHCT1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

$0.52000 Details

SN74LVC2G66DCTR

IC SWITCH DUAL 1X1 SM8

Texas Instruments

$0.99000 Details
Additional Resources
Standard Package 1
Other Names 296-12555-6