CAD | USD
Favorite

Price & Procurement
35,262 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.82800 $8.28
25 0.77240 $19.31
100 0.61770 $61.77
250 0.57356 $143.39
500 0.48530 $242.65
1,000 0.37501 $375.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-12164-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.33196
  • Cut Tape (CT)  : 296-12164-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,262 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.96000

SN74LVC2G125DCTR

Datasheet
Digi-Key Part Number 296-12164-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC2G125DCTR
Copy  
Description IC BUFFER NON-INVERT 5.5V SM8
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 (SSOP)

Copy  
Documents & Media
Datasheets SN74LVC2G125
Featured Product Logic Solutions
PCN Assembly/Origin Assembly Site 28/Nov/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8 (SSOP)
Base Part Number 74LVC2G125
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G126DCTR

IC BUFFER NON-INVERT 5.5V SM8

Texas Instruments

$1.02000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

$0.49000 Details

SN74LVC2G00DCTR

IC GATE NAND 2CH 2-INP SM8

Texas Instruments

$1.02000 Details

SN74AHCT1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.54000 Details

SN74LVC1G02DBVR

IC GATE NOR 1CH 2-INP SOT23-5

Texas Instruments

$0.49000 Details

SN74AVC4T245PWR

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

$1.38000 Details
Additional Resources
Standard Package 1
Other Names 296-12164-6