CAD | USD
Favorite

SN74LVC2G08YZPR AND Gate IC 2 Channel 8-DSBGA, 8-WCSP (1.9x0.9)
Price & Procurement
16,362 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.90400 $9.04
25 0.85000 $21.25
100 0.69360 $69.36
250 0.64428 $161.07
500 0.54834 $274.17
1,000 0.43866 $438.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14371-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.38596
  • Cut Tape (CT)  : 296-14371-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,362 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.02000

SN74LVC2G08YZPR

Datasheet
Digi-Key Part Number 296-14371-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC2G08YZPR
Copy  
Description IC GATE AND 2CH 2-INP 8DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND Gate IC 2 Channel 8-DSBGA, 8-WCSP (1.9x0.9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 8-DSBGA, 8-WCSP (1.9x0.9)
Package / Case 8-XFBGA, DSBGA
Base Part Number 74LVC2G08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC2G74YZPR

IC FF D-TYPE SNGL 1BIT 8DSBGA

Texas Instruments

$1.02000 Details

TPS62085RLTR

IC REG BUCK ADJ 3A 7VSON-HR

Texas Instruments

$3.07000 Details

CSD13306WT

MOSFET N-CH 12V 6DSBGA

Texas Instruments

$0.93000 Details

TLV70718PDQNR

IC REG LINEAR 1.8V 200MA 4X2SON

Texas Instruments

$0.70000 Details

TLV70728PDQNR

IC REG LINEAR 2.8V 200MA 4X2SON

Texas Instruments

$0.70000 Details

MMZ0603S121CT000

FERRITE BEAD 120 OHM 0201 1LN

TDK Corporation

$0.20000 Details
Additional Resources
Standard Package 1
Other Names 296-14371-6