Add To Favorites
SN74LVC1G34DBVT Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.36000 $1.36
10 1.19500 $11.95
100 0.91530 $91.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-26603-6-ND
Copy   296-26603-6-ND
Quantity Available 496
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1G34DBVT

Copy   SN74LVC1G34DBVT
Description IC BUF NON-INVERT 5.5V SOT23-5
Copy   IC BUF NON-INVERT 5.5V SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 74LVC1G34
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G04DBVR - Texas Instruments | 296-11599-1-ND DigiKey Electronics
  • SN74LVC1G04DBVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SOT23-5
  • Unit Price $0.67000
  • 296-11599-1-ND
  • BNX002-01 - Murata Electronics North America | 490-5053-ND DigiKey Electronics
  • BNX002-01
  • Murata Electronics North America
  • FILTER LC TH
  • Unit Price $8.39350
  • 490-5053-ND
  • VC120618A400DP - AVX Corporation | 478-2520-1-ND DigiKey Electronics
  • VC120618A400DP
  • AVX Corporation
  • VARISTOR 25.5V 30A 1206
  • Unit Price $0.96000
  • 478-2520-1-ND
  • CS8406-CZZ - Cirrus Logic Inc. | 598-1121-5-ND DigiKey Electronics
  • CS8406-CZZ
  • Cirrus Logic Inc.
  • IC XMITTER DGTL 192KHZ 28TSSOP
  • Unit Price $9.90000
  • 598-1121-5-ND
  • MC33269ST-3.3T3G - ON Semiconductor | MC33269ST-3.3T3GOSCT-ND DigiKey Electronics
  • MC33269ST-3.3T3G
  • ON Semiconductor
  • IC REG LINEAR 3.3V 800MA SOT223
  • Unit Price $1.44000
  • MC33269ST-3.3T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-26603-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17893-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.15831
  • Cut Tape (CT) ? : 296-17893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,637 - Immediate
  • Unit Price: $0.57000
  • Digi-Reel® ? : 296-17893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,637 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-26603-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.82548
  • Cut Tape (CT) ? : 296-26603-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 496 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.36000

08:32:52 6/20/2019