Add To Favorites
SN74LVC1G34DBVR Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.45400 $4.54
100 0.30950 $30.95
500 0.23210 $116.05
1,000 0.17408 $174.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-17893-6-ND
Copy   296-17893-6-ND
Quantity Available 67,849
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74LVC1G34DBVR

Copy   SN74LVC1G34DBVR
Description IC BUF NON-INVERT 5.5V SOT23-5
Copy   IC BUF NON-INVERT 5.5V SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5

Copy   Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 74LVC1G34
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74LVC1G04DBVR - Texas Instruments | 296-11599-1-ND DigiKey Electronics
  • SN74LVC1G04DBVR
  • Texas Instruments
  • IC INVERTER 1CH 1-INP SOT23-5
  • Unit Price $0.65000
  • 296-11599-1-ND
  • SN74LVC1G86DBVR - Texas Instruments | 296-9853-1-ND DigiKey Electronics
  • SN74LVC1G86DBVR
  • Texas Instruments
  • IC GATE XOR 1CH 2-INP SOT23-5
  • Unit Price $0.55000
  • 296-9853-1-ND
  • SN74LVC1G14DBVR - Texas Instruments | 296-11607-1-ND DigiKey Electronics
  • SN74LVC1G14DBVR
  • Texas Instruments
  • IC INVERTER SCHMITT 1CH SOT23-5
  • Unit Price $0.65000
  • 296-11607-1-ND
  • SN74LVC1G17DBVR - Texas Instruments | 296-11933-1-ND DigiKey Electronics
  • SN74LVC1G17DBVR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SOT23-5
  • Unit Price $0.65000
  • 296-11933-1-ND
  • SMAJ28CA-13-F - Diodes Incorporated | SMAJ28CA-FDICT-ND DigiKey Electronics
  • SMAJ28CA-13-F
  • Diodes Incorporated
  • TVS DIODE 28V 45.4V SMA
  • Unit Price $0.64000
  • SMAJ28CA-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-17893-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17893-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 66,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.15492
  • Cut Tape (CT) ? : 296-17893-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,849 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.56000
  • Tape & Reel (TR) ? : 296-26603-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.80784
  • Cut Tape (CT) ? : 296-26603-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,384 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.33000
  • Digi-Reel® ? : 296-26603-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,384 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:22:50 8/25/2019