CAD | USD
Favorite

SN74LVC1G32DCKT OR Gate IC 1 Channel SC-70-5
Price & Procurement
756 In Stock
Can ship immediately Factory Stock : 2,056
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04000 $10.40
25 0.97720 $24.43
100 0.79730 $79.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-9848-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 107,997 - Immediate
  • Unit Price: $0.07741
  • Cut Tape (CT)  : 296-9848-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 107,997 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel®  : 296-9848-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 107,997 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26602-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $0.71900
  • Cut Tape (CT)  : 296-26602-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
    2,056 - Factory Stock 
  • Unit Price: $1.18000

SN74LVC1G32DCKT

Datasheet
Digi-Key Part Number 296-26602-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G32DCKT
Copy  
Description IC GATE OR 1CH 2-INP SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Gate IC 1 Channel SC-70-5

Copy  
Documents & Media
Datasheets SN74LVC1G32
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
PCN Assembly/Origin Mult Devices 02/Oct/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type OR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVC1G32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G02DCKT

IC GATE NOR 1CH 2-INP SC70-5

Texas Instruments

$1.15000 Details

SN74LVC2G07DCKT

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$1.48000 Details
Additional Resources
Standard Package 1
Other Names 296-26602-6