CAD | USD
Favorite

SN74LVC1G175DCKT Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363
Price & Procurement
1,558 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.16900 $11.69
100 0.89590 $89.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-16998-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 17,122 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.15494
  • Cut Tape (CT)  : 296-16998-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,122 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.56000
  • Digi-Reel®  : 296-16998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,122 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32299-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.80796
  • Cut Tape (CT)  : 296-32299-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,558 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.33000

SN74LVC1G175DCKT

Datasheet
Digi-Key Part Number 296-32299-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G175DCKT
Copy  
Description IC FF D-TYPE SNGL 1BIT SC70-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363

Copy  
Documents & Media
Datasheets SN74LVC1G175
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Devices 02/Oct/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Function Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 1
Clock Frequency 175MHz
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Iq) 10µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Base Part Number 74LVC1G175
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-32299-6