CAD | USD
Favorite

SN74LVC1G14DBVR Inverter IC 1 Channel Schmitt Trigger SOT-23-5
Price & Procurement
108,854 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.37400 $3.74
100 0.21200 $21.20
500 0.14040 $70.20
1,000 0.10764 $107.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11607-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 108,783 - Immediate
  • Unit Price: $0.09088
  • Cut Tape (CT)  : 296-11607-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,864 - Immediate
  • Unit Price: $0.50000
  • Tape & Reel (TR)  : 296-26597-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.69056
  • Cut Tape (CT)  : 296-26597-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,939 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.14000
  • Digi-Reel®  : 296-26597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,939 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVC1G14DBVR

Datasheet
Digi-Key Part Number 296-11607-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G14DBVR
Copy  
Description IC INVERTER SCHMITT 1CH SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel Schmitt Trigger SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features Schmitt Trigger
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.39V ~ 1.87V
Logic Level - High 1.16V ~ 3.33V
Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 74LVC1G14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G17DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.50000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

$0.50000 Details

SN74LVC1G02DBVR

IC GATE NOR 1CH 2-INP SOT23-5

Texas Instruments

$0.50000 Details

SN74LVC1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

$0.50000 Details

IPN60R3K4CEATMA1

MOSFET NCH 600V 2.6A SOT223

Infineon Technologies

$0.65000 Details

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.50000 Details
Additional Resources
Standard Package 1
Other Names 296-11607-6