CAD | USD
Favorite

SN74LVC1G07QDBVRQ1 Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5
Price & Procurement
12,749 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.43900 $4.39
100 0.29960 $29.96
500 0.22464 $112.32
1,000 0.16849 $168.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-28414-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.14995
  • Cut Tape (CT)  : 296-28414-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,749 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.55000

SN74LVC1G07QDBVRQ1

Datasheet
Digi-Key Part Number 296-28414-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G07QDBVRQ1
Copy  
Description IC BUF NON-INVERT 5.5V SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-23-5

Copy  
Documents & Media
Datasheets SN74LVC1G07-Q1
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Open Drain
Current - Output High, Low -, 32mA
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 74LVC1G07
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74AVC4T245QRGYRQ1

IC TRNSLTR BIDIRECTIONAL 16VQFN

Texas Instruments

$1.74000 Details

TCA9539QPWRQ1

IC I/O EXPANDER I2C 16BIT 24TSSO

Texas Instruments

$2.45000 Details

TMS320F28335PGFA

IC MCU 32BIT 512KB FLASH 176LQFP

Texas Instruments

$39.36000 Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.55000 Details

TPS70950QDBVRQ1

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

$2.03000 Details

SM24CANB-02HTG

TVS DIODE 24V 50V SOT23-3

Littelfuse Inc.

$0.65000 Details
Additional Resources
Standard Package 1
Other Names 296-28414-6