CAD | USD
Favorite

SN74LVC1G04DBVR Inverter IC 1 Channel SOT-23-5
Price & Procurement
45,185 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.40300 $4.03
100 0.21340 $21.34
500 0.14040 $70.20
1,000 0.09548 $95.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11599-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.08361
  • Cut Tape (CT)  : 296-11599-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,435 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.48000
  • Tape & Reel (TR)  : 296-32289-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.69056
  • Cut Tape (CT)  : 296-32289-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,861 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.14000
  • Digi-Reel®  : 296-32289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,861 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVC1G04DBVR

Datasheet
Digi-Key Part Number 296-11599-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G04DBVR
Copy  
Description IC INVERTER 1CH 1-INP SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SOT-23-5

Copy  
Documents & Media
Datasheets SN74LVC1G04
Featured Product Logic Solutions
PCN Assembly/Origin Mult Devices 27/Jun/2017
EDA / CAD Models Available In the Digi-Key KiCad Library
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 74LVC1G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

$0.48000 Details

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

$0.48000 Details

SN74LVC1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.48000 Details

SN74LVC1G34DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.56000 Details

SN74LVC1G02DBVR

IC GATE NOR 1CH 2-INP SOT23-5

Texas Instruments

$0.48000 Details

SN74LVC1G17DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.48000 Details
Additional Resources
Standard Package 1
Other Names 296-11599-6