CAD | USD
Favorite

SN74LVC1G02DCKR NOR Gate IC 1 Channel SC-70-5
Price & Procurement
106,498 In Stock
Can ship immediately Factory Stock : 1,097
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.37400 $3.74
100 0.21200 $21.20
500 0.14040 $70.20
1,000 0.10764 $107.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-11598-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 105,000 - Immediate
  • Unit Price: $0.09088
  • Cut Tape (CT)  : 296-11598-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,498 - Immediate
    1,097 - Factory Stock 
  • Unit Price: $0.50000
  • Tape & Reel (TR)  : 296-32288-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.69056
  • Cut Tape (CT)  : 296-32288-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 946 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.14000
  • Digi-Reel®  : 296-32288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 946 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LVC1G02DCKR

Datasheet
Digi-Key Part Number 296-11598-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC1G02DCKR
Copy  
Description IC GATE NOR 1CH 2-INP SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NOR Gate IC 1 Channel SC-70-5

Copy  
Documents & Media
Datasheets SN74LVC1G02
Featured Product Logic Solutions
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
PCN Assembly/Origin Mult Devices 02/Oct/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 5.5V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74LVC1G02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

$0.50000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

$0.50000 Details

SN74LVC1G00DCKR

IC GATE NAND 1CH 2-INP SC70-5

Texas Instruments

$0.50000 Details

SN74LVC1G175DBVR

IC FF D-TYPE SNGL 1BIT SOT23-6

Texas Instruments

$0.56000 Details

SN74LVC1G175DCKR

IC FF D-TYPE SNGL 1BIT SC70-6

Texas Instruments

$0.56000 Details

SN74LVC2G17DCKR

IC BUF NON-INVERT 5.5V SC70-6

Texas Instruments

$0.83000 Details
Additional Resources
Standard Package 1
Other Names 296-11598-6