CAD | USD
Favorite

SN74LVC08APWT AND Gate IC 4 Channel 14-TSSOP
Price & Procurement
778 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.09200 $10.92
25 1.02560 $25.64
100 0.83710 $83.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1221-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.13493
  • Cut Tape (CT)  : 296-1221-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,496 - Immediate
  • Unit Price: $0.63000
  • Digi-Reel®  : 296-1221-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,496 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-26577-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,988 - Immediate
    9,990 - Factory Stock 
  • Unit Price: $0.60000
  • Tape & Reel (TR)  : 296-31898-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17669
  • Cut Tape (CT)  : 296-31898-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,623 - Immediate
  • Unit Price: $0.64000
  • Digi-Reel®  : 296-31898-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,623 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-31899-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.75496
  • Cut Tape (CT)  : 296-31899-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 778 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.24000
  • Tape & Reel (TR)  : SN74LVC08APWRE4-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17669
  • Tube  : SN74LVC08APWG4-ND
  • Minimum Quantity: 2,790  Non-Stock 
  • Quantity Available: 9,990 - Factory Stock 
  • Unit Price: $0.21341
  • Tape & Reel (TR)  : SN74LVC08APWTG4-ND
  • Minimum Quantity: 1,250  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.51401

SN74LVC08APWT

Datasheet
Digi-Key Part Number 296-31899-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LVC08APWT
Copy  
Description IC GATE AND 4CH 2-INP 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND Gate IC 4 Channel 14-TSSOP

Copy  
Documents & Media
Datasheets SN54LVC08A, SN74LVC08A
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LVC
Packaging Digi-Reel® 
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 1.65V ~ 3.6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 24mA, 24mA
Logic Level - Low 0.7V ~ 0.8V
Logic Level - High 1.7V ~ 2V
Max Propagation Delay @ V, Max CL 3.9ns @ 3.3V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number 74LVC08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-31899-6