CAD | USD
Favorite

SN74LV4051ARGYR 1 Circuit IC Switch 8:1 75Ohm 16-VQFN (4x4)
Price & Procurement
12,886 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.54300 $5.43
100 0.40540 $40.54
500 0.31860 $159.30
1,000 0.24617 $246.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-13945-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.21791
  • Cut Tape (CT)  : 296-13945-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,886 - Immediate
  • Unit Price: $0.63000

SN74LV4051ARGYR

Datasheet
Digi-Key Part Number 296-13945-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LV4051ARGYR
Copy  
Description IC MUX/DEMUX 8X1 16VQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 8:1 75Ohm 16-VQFN (4x4)

Copy  
Documents & Media
Datasheets SN(54,74)LV4051 Datasheet
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 75Ohm
Channel-to-Channel Matching (ΔRon) 1.3Ohm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 14ns
-3db Bandwidth 35MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
Mounting Type Surface Mount
Base Part Number SN74LV4051A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ADM7172ACPZ-5.0-R7

IC REG LINEAR 5V 2A 8LFCSP

Analog Devices Inc.

$7.25000 Details

AD5592RBCPZ-1-RL7

IC ADC/DAC 12BIT 400K 16LFCSP

Analog Devices Inc.

$12.19000 Details

ADN8835ACPZ-R7

IC THERMO COOLER DRIVER 36LFCSP

Analog Devices Inc.

$22.67000 Details

SIUD412ED-T1-GE3

MOSFET N-CH 12V 500MA PWRPAK0806

Vishay Siliconix

$0.58000 Details

ADUM121N1WBRZ-RL7

DGTL ISO 3KV 2CH GEN PURP 8SOIC

Analog Devices Inc.

$4.42000 Details

DMP2003UPS-13

MOSFETP-CHAN 20V POWERDI5060-8

Diodes Incorporated

$1.94000 Details
Additional Resources
Standard Package 1
Other Names 296-13945-6