CAD | USD
Favorite

SN74LV4051APWRG4 1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Price & Procurement
2,621 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54300 $5.43
25 0.50720 $12.68
100 0.40590 $40.59
250 0.37688 $94.22
500 0.31892 $159.46
1,000 0.24643 $246.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41644-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21815
  • Cut Tape (CT)  : 296-41644-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,621 - Immediate
  • Unit Price: $0.64000
  • Tube  : SN74LV4051APWG4-ND
  • Minimum Quantity: 1,350  Non-Stock 
  • Quantity Available: 9,990 - Factory Stock 
  • Unit Price: $0.47484

SN74LV4051APWRG4

Datasheet
Digi-Key Part Number 296-41644-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LV4051APWRG4
Copy  
Description IC MUX/DEMUX 8X1 16TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 8:1 75Ohm 16-TSSOP

Copy  
Documents & Media
Datasheets SN(54,74)LV4051 Datasheet
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page SN74LV4051APWRG4 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 75Ohm
Channel-to-Channel Matching (ΔRon) 1.3Ohm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 14ns
-3db Bandwidth 35MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number SN74LV4051A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-41644-6