CAD | USD
Favorite

Price & Procurement
2,935 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.11200 $11.12
100 0.85320 $85.32
500 0.67438 $337.19
1,000 0.53951 $539.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-53349-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,011 - Immediate
    9,300 - Factory Stock 
  • Unit Price: $1.41000
  • Tape & Reel (TR)  : 296-17113-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.47469
  • Cut Tape (CT)  : 296-17113-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,935 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.27000

SN74LV4051ANSR

Datasheet
Digi-Key Part Number 296-17113-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LV4051ANSR
Copy  
Description IC MUX/DEMUX 8X1 16SO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 75Ohm 16-SO

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 75Ohm
Channel-to-Channel Matching (ΔRon) 1.3Ohm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 14ns
-3db Bandwidth 35MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.209", 5.30mm Width)
Supplier Device Package 16-SO
Base Part Number SN74LV4051A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-17113-6