CAD | USD
Favorite

SN74LV4051ADGVRG4 1 Circuit IC Switch 8:1 75Ohm 16-TVSOP
Price & Procurement
0 In Stock
Factory Stock : 10,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 0.32630 $652.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-3826-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.35047
  • Cut Tape (CT)  : 296-3826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.93000
  • Digi-Reel®  : 296-3826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74LV4051ADGVRG4

Datasheet
Digi-Key Part Number SN74LV4051ADGVRG4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LV4051ADGVRG4
Copy  
Description IC MUX/DEMUX 8X1 16TVSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 75Ohm 16-TVSOP

Copy  
Documents & Media
Datasheets SN(54,74)LV4051 Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 75Ohm
Channel-to-Channel Matching (ΔRon) 1.3Ohm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 14ns
-3db Bandwidth 35MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TVSOP
Base Part Number SN74LV4051A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000