CAD | USD
Favorite

SN74LV4051ADGVR 1 Circuit IC Switch 8:1 75Ohm 16-TVSOP
Price & Procurement
877 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82100 $8.21
25 0.77160 $19.29
100 0.62980 $62.98
250 0.58504 $146.26
500 0.49792 $248.96
1,000 0.39832 $398.32

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-3826-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.35047
  • Cut Tape (CT)  : 296-3826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.93000
  • Tape & Reel (TR)  : SN74LV4051ADGVRG4-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.32630

SN74LV4051ADGVR

Datasheet
Digi-Key Part Number 296-3826-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LV4051ADGVR
Copy  
Description IC MUX/DEMUX 8X1 16TVSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 8:1 75Ohm 16-TVSOP

Copy  
Documents & Media
Datasheets SN(54,74)LV4051 Datasheet
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 75Ohm
Channel-to-Channel Matching (ΔRon) 1.3Ohm
Voltage - Supply, Single (V+) 2V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 14ns
-3db Bandwidth 35MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TVSOP
Base Part Number SN74LV4051A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-3826-6