CAD | USD
Favorite

SN74LS00DR NAND Gate IC 4 Channel 14-SOIC
Price & Procurement
12,294 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.82800 $8.28
100 0.63480 $63.48
500 0.50190 $250.95
1,000 0.40152 $401.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14873-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.35328
  • Cut Tape (CT)  : 296-14873-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,294 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.94000
  • Tube  : 296-3614-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.08000
  • Tape & Reel (TR)  : SN74LS00DRE4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.35328
  • Tube  : SN74LS00DG4-ND
  • Minimum Quantity: 1,350  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.46049

SN74LS00DR

Datasheet
Digi-Key Part Number 296-14873-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LS00DR
Copy  
Description IC GATE NAND 4CH 2-INP 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

NAND Gate IC 4 Channel 14-SOIC

Copy  
Documents & Media
Datasheets SN54,74(LS,S)00
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LS
Packaging Digi-Reel® 
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.75V ~ 5.25V
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74LS00
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LS04DR

IC INVERTER 6CH 6-INP 14SOIC

Texas Instruments

$1.04000 Details

SN74LS74ADR

IC FF D-TYPE DUAL 1BIT 14SOIC

Texas Instruments

$0.87000 Details

SN74LS32DR

IC GATE OR 4CH 2-INP 14SOIC

Texas Instruments

$0.87000 Details

SN74LS86ADR

IC GATE XOR 4CH 2-INP 14SOIC

Texas Instruments

$0.87000 Details

SN74LS138DR

IC 3-8 LINE DECODER/DEMUX 16SOIC

Texas Instruments

$1.19000 Details

SN74LS173AN

IC FF D-TYPE SNGL 4BIT 16DIP

Texas Instruments

$2.36000 Details
Additional Resources
Standard Package 1
Other Names 296-14873-6