CAD | USD
Favorite

SN74HC595DT Shift Shift Register 1 Element 8 Bit 16-SOIC
Price & Procurement
501 In Stock
Can ship immediately Factory Stock : 4,750
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.12200 $11.22
100 0.87540 $87.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-14857-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.26294
  • Cut Tape (CT)  : 296-14857-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,699 - Immediate
  • Unit Price: $0.77000
  • Digi-Reel®  : 296-14857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,703 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-8344-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,657 - Immediate
    5,120 - Factory Stock 
  • Unit Price: $0.86000
  • Tape & Reel (TR)  : 296-31823-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    4,750 - Factory Stock 
  • Unit Price: $0.86848
  • Cut Tape (CT)  : 296-31823-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 501 - Immediate
    4,750 - Factory Stock 
  • Unit Price: $1.26000
  • Tape & Reel (TR)  : SN74HC595DRE4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $0.26294
  • Tape & Reel (TR)  : SN74HC595DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $0.26294
  • Tube  : SN74HC595DE4-ND
  • Minimum Quantity: 1,920  Non-Stock 
  • Quantity Available: 5,120 - Factory Stock 
  • Unit Price: $0.33730
  • Tube  : SN74HC595DG4-ND
  • Minimum Quantity: 1,920  Non-Stock 
  • Quantity Available: 5,120 - Factory Stock 
  • Unit Price: $0.33730

SN74HC595DT

Datasheet
Digi-Key Part Number 296-31823-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74HC595DT
Copy  
Description IC SHIFT REGISTER 8BIT 16-SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-SOIC

Copy  
Documents & Media
Datasheets SN54/SN74HC595
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2V ~ 6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number 74HC595
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LS47N

IC DRVR 7 SEGMENT 16DIP

Texas Instruments

$2.68000 Details

ATMEGA88PA-AU

IC MCU 8BIT 8KB FLASH 32TQFP

Microchip Technology

$2.06000 Details

TL071CP

IC OPAMP JFET 1 CIRCUIT 8DIP

Texas Instruments

$0.92000 Details

ADE7753ARSZRL

IC ENERGY METERING 1PHASE 20SSOP

Analog Devices Inc.

$6.86000 Details

ATTINY24A-SSU

IC MCU 8BIT 2KB FLASH 14SOIC

Microchip Technology

$1.03000 Details

FOD817DSD

OPTOISOLATOR 5KV TRANSISTOR 4SMD

ON Semiconductor

$0.75000 Details
Additional Resources
Standard Package 1
Other Names 296-31823-6