CAD | USD
Favorite

Price & Procurement
80,901 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.65000 $6.50
25 0.60640 $15.16
100 0.48520 $48.52
250 0.45068 $112.67
500 0.38132 $190.66
1,000 0.29465 $294.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1597-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 80,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.26083
  • Cut Tape (CT)  : 296-1597-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 80,901 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.76000
  • Tube  : 296-1597-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,186 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.86000
  • Tube  : SN74HC574DWG4-ND
  • Minimum Quantity: 1,675  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.36715

SN74HC574DWR

Datasheet
Digi-Key Part Number 296-1597-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74HC574DWR
Copy  
Description IC FF D-TYPE SNGL 8BIT 20SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets SN54HC574, SN74HC574
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 36MHz
Max Propagation Delay @ V, Max CL 46ns @ 6V, 150pF
Trigger Type Positive Edge
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2V ~ 6V
Current - Quiescent (Iq) 8µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Base Part Number 74HC574
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC245DWR

IC TRANSCVR NON-INVERT 6V 20SOIC

Texas Instruments

$0.76000 Details

74HC574D,653

IC FF D-TYPE SNGL 8BIT 20SO

Nexperia USA Inc.

$0.72000 Details

SN74HC138DR

IC 3-8 LINE DECOD/DEMUX 16-SOIC

Texas Instruments

$0.57000 Details

SN74HC541DWR

IC BUFFER NON-INVERT 6V 20SOIC

Texas Instruments

$0.90000 Details

4610X-101-103LF

RES ARRAY 9 RES 10K OHM 10SIP

Bourns Inc.

$0.80000 Details

74HC244D,653

IC BUFFER NON-INVERT 6V 20SO

Nexperia USA Inc.

$0.76000 Details
Additional Resources
Standard Package 1
Other Names 296-1597-6