CAD | USD
Favorite

SN74HC4066PWT 4 Circuit IC Switch 1:1 30Ohm (Typ) 14-TSSOP
Price & Procurement
2,000 In Stock
Can ship immediately Factory Stock : 6,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.24600 $12.46
25 1.18320 $29.58
100 0.97180 $97.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8330-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.27135
  • Cut Tape (CT)  : 296-8330-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,438 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.77000
  • Digi-Reel®  : 296-8330-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,438 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-SN74HC4066PWTTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: $0.90836
  • Cut Tape (CT)  : 296-SN74HC4066PWTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    6,000 - Factory Stock 
  • Unit Price: $1.40000
  • Tube  : 296-26481-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,946 - Immediate
    9,990 - Factory Stock 
  • Unit Price: $0.93000

SN74HC4066PWT

Datasheet
Digi-Key Part Number 296-SN74HC4066PWTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74HC4066PWT
Copy  
Description IC SWITCH QUAD 1X1 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 30Ohm (Typ) 14-TSSOP

Copy  
Documents & Media
Datasheets SN74HC4066
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page SN74HC4066PWT Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 30Ohm (Typ)
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2V ~ 6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 31ns, 34ns
-3db Bandwidth 30MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 9pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -45dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number 74HC4066
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-SN74HC4066PWTDKR