Add To Favorites
SN74HC4066DT 4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
10 1.14900 $11.49
100 0.89530 $89.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-31812-6-ND
Copy   296-31812-6-ND
Quantity Available 1,267
Can ship immediately

Factory Stock ?: 4,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74HC4066DT

Copy   SN74HC4066DT
Description IC SWITCH QUAD 1X1 14SOIC
Copy   IC SWITCH QUAD 1X1 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SOIC

Copy   4 Circuit IC Switch 1:1 30Ohm (Typ) 14-SOIC
Documents & Media
Datasheets SN74HC4066
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 30Ohm (Typ)
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2V ~ 6V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 31ns, 34ns
-3db Bandwidth 30MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 9pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -45dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 74HC4066
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-31812-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14854-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.24273
  • Cut Tape (CT) ? : 296-14854-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,962 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.71000
  • Digi-Reel® ? : 296-14854-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,962 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-8327-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,888 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.83000
  • Tape & Reel (TR) ? : 296-31812-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: $0.81256
  • Cut Tape (CT) ? : 296-31812-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,267 - Immediate
    4,500 - Factory Stock ?
  • Unit Price: $1.28000
  • Tape & Reel (TR) ? : SN74HC4066DRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.24273
  • Tape & Reel (TR) ? : SN74HC4066DRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.24273

13:16:32 7/22/2019