CAD | USD
Favorite

SN74HC14DT Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Price & Procurement
1,150 In Stock
Can ship immediately Factory Stock : 1,500
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.97800 $9.78
100 0.74990 $74.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1194-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 41,743 - Immediate
  • Unit Price: $0.13359
  • Cut Tape (CT)  : 296-1194-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,743 - Immediate
  • Unit Price: $0.62000
  • Digi-Reel®  : 296-1194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,743 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-1194-5-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,105 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.62000
  • Tape & Reel (TR)  : 296-31784-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    1,500 - Factory Stock 
  • Unit Price: $0.67632
  • Cut Tape (CT)  : 296-31784-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,150 - Immediate
    1,500 - Factory Stock 
  • Unit Price: $1.11000

SN74HC14DT

Datasheet
Digi-Key Part Number 296-31784-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74HC14DT
Copy  
Description IC INVERTER SCHMITT 6CH 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Copy  
Documents & Media
Datasheets SN54,74HC14
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.2V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-31784-6