CAD | USD
Favorite

SN74HC02DRG4 NOR Gate IC 4 Channel 14-SOIC
Price & Procurement
5,830 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.55700 $5.57
25 0.50240 $12.56
100 0.34730 $34.73
250 0.29244 $73.11
500 0.23760 $118.80
1,000 0.18278 $182.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tube  : 296-1188-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,411 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.70000
  • Tape & Reel (TR)  : 296-31768-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $0.15971
  • Cut Tape (CT)  : 296-31768-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,830 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $0.73000
  • Tape & Reel (TR)  : 296-1188-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.13493
  • Cut Tape (CT)  : 296-1188-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,429 - Immediate
    5,219 - Factory Stock 
  • Unit Price: $0.63000
  • Digi-Reel®  : 296-1188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,429 - Immediate
    5,219 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-31769-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.28392
  • Cut Tape (CT)  : 296-31769-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.73000
  • Digi-Reel®  : 296-31769-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SN74HC02DRE4-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $0.15084

SN74HC02DRG4

Datasheet
Digi-Key Part Number 296-31768-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74HC02DRG4
Copy  
Description IC GATE NOR 4CH 2-INP 14SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NOR Gate IC 4 Channel 14-SOIC

Copy  
Documents & Media
Datasheets SN54HC02, SN74HC02
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Mult Devices Font 21/Apr/2018
PCN Packaging Reel 10/Jul/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type NOR Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 2µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5V ~ 1.8V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74HC02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-31768-6