CAD | USD
Favorite

SN74CBTLV16211DLR Bus Switch 12 x 1:1 56-SSOP
Price & Procurement
1,021 In Stock
Can ship immediately Factory Stock : 1,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.28000 $4.28
10 3.84400 $38.44
25 3.63400 $90.85
100 3.14940 $314.94
250 2.98784 $746.96
500 2.68100 $1,340.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-6499-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock 
  • Unit Price: $2.19523
  • Digi-Reel®  : 296-6499-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,021 - Immediate
    1,000 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : 296-33878-5-ND
  • Minimum Quantity: 220  Non-Stock 
  • Quantity Available: 1,220 - Factory Stock 
  • Unit Price: $3.61550

SN74CBTLV16211DLR

Datasheet
Digi-Key Part Number 296-6499-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74CBTLV16211DLR
Copy  
Description IC LV 24-BIT FET BUS SW 56-SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus Switch 12 x 1:1 56-SSOP

Copy  
Documents & Media
Datasheets SN74CBTLV16211 Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74CBTLV
Packaging Cut Tape (CT) 
Part Status Active
Type Bus Switch
Circuit 12 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 56-SSOP
Base Part Number 74CBTLV16211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-6499-1