CAD | USD
Favorite

Price & Procurement
7,936 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.20400 $12.04
100 0.93870 $93.87
500 0.77538 $387.69
1,000 0.61216 $612.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-6427-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.55470
  • Cut Tape (CT)  : 296-6427-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,936 - Immediate
  • Unit Price: $1.35000
  • Tube  : 296-33865-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 840 - Immediate
    4,690 - Factory Stock 
  • Unit Price: $1.58000
  • Tube  : SN74CBT3245APWE4-ND
  • Minimum Quantity: 840  Non-Stock 
  • Quantity Available: 4,690 - Factory Stock 
  • Unit Price: $0.90395

SN74CBT3245APWR

Datasheet
Digi-Key Part Number 296-6427-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74CBT3245APWR
Copy  
Description IC OCTAL FET BUS SW 20-TSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bus Switch 8 x 1:1 20-TSSOP

Copy  
Documents & Media
Datasheets SN74CBT3245A
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74CBT
Packaging Digi-Reel® 
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
Base Part Number 74CBT3245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74CBTD16210DGGR

IC 20-BIT FET BUS SW 48-TSSOP

Texas Instruments

$4.76000 Details

SN74CBT3306PWR

IC DUAL FET BUS SW 8-TSSOP

Texas Instruments

$0.99000 Details

DP83865DVH/NOPB

IC TRANSCEIVER 8/8 128QFP

Texas Instruments

$38.66000 Details

LM317AEMPX/NOPB

IC REG LIN POS ADJ 1.5A SOT223-4

Texas Instruments

$2.66000 Details

0471511001

CONN RCPT HDMI 19POS SMD R/A

Molex

$4.13000 Details

TPS2080DR

IC PWR SWITCH N-CHAN 1:1 8SOIC

Texas Instruments

$3.27000 Details
Additional Resources
Standard Package 1
Other Names 296-6427-6