CAD | USD
Favorite

Price & Procurement
3,387 In Stock
Can ship immediately Factory Stock : 8,885
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
10 4.39000 $43.90
25 4.14080 $103.52
100 3.52800 $352.80
250 3.31272 $828.18
500 2.89862 $1,449.31
1,000 2.40171 $2,401.71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17667-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock 
  • Unit Price: $2.23608
  • Cut Tape (CT)  : 296-17667-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,387 - Immediate
    8,885 - Factory Stock 
  • Unit Price: $4.53000

SN74CB3T16212DGGR

Datasheet
Digi-Key Part Number 296-17667-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74CB3T16212DGGR
Copy  
Description IC SW FET BUS 24BIT EXCH 56TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus FET Exchange Switch 12 x 2:2 56-TSSOP

Copy  
Documents & Media
Datasheets SN74CB3T16212
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74CB
Packaging Digi-Reel® 
Part Status Active
Type Bus FET Exchange Switch
Circuit 12 x 2:2
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74CB3T16212
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-17667-6