CAD | USD
Favorite

SN74CB3Q3257PWRG4 Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Price & Procurement
1,908 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.34800 $13.48
100 1.05100 $105.10
500 0.86822 $434.11
1,000 0.68542 $685.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-19138-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.62109
  • Cut Tape (CT)  : 296-19138-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,624 - Immediate
  • Unit Price: $1.51000
  • Digi-Reel®  : 296-19138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,624 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-26442-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,413 - Immediate
    9,990 - Factory Stock 
  • Unit Price: $1.76000
  • Tape & Reel (TR)  : 296-49882-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.62109
  • Cut Tape (CT)  : 296-49882-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,908 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.51000
  • Tube  : SN74CB3Q3257PWE4-ND
  • Minimum Quantity: 720  Non-Stock 
  • Quantity Available: 9,990 - Factory Stock 
  • Unit Price: $1.01149
  • Tube  : SN74CB3Q3257PWG4-ND
  • Minimum Quantity: 720  Non-Stock 
  • Quantity Available: 9,990 - Factory Stock 
  • Unit Price: $1.01149

SN74CB3Q3257PWRG4

Datasheet
Digi-Key Part Number 296-49882-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74CB3Q3257PWRG4
Copy  
Description IC FET MUX/DEMUX SGL 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP

Copy  
Documents & Media
Datasheets SN74CB3Q3257
Manufacturer Product Page SN74CB3Q3257PWRG4 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74CB
Packaging Digi-Reel® 
Part Status Active
Type Multiplexer/Demultiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number 74CB3Q3257
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-49882-6