CAD | USD
Favorite

SN74CB3Q16244DGVR Bus Switch 4 x 1:1 48-TVSOP
Price & Procurement
330 In Stock
Can ship immediately Factory Stock : 8,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.69000 $36.90
100 3.02350 $302.35
500 2.57376 $1,286.88
1,000 2.17065 $2,170.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19115-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock 
  • Unit Price: $2.03216
  • Digi-Reel®  : 296-19115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 330 - Immediate
    8,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74CB3Q16244DGVR

Datasheet
Digi-Key Part Number 296-19115-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74CB3Q16244DGVR
Copy  
Description IC SWITCH BUS 16BIT FET 48-TVSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bus Switch 4 x 1:1 48-TVSOP

Copy  
Documents & Media
Datasheets SN74CB3Q16244
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74CB
Packaging Cut Tape (CT) 
Part Status Active
Type Bus Switch
Circuit 4 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 48-TVSOP
Base Part Number 74CB3Q16244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-19115-1