CAD | USD
Favorite

SN74AVCA406LZQSR Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24-BGA MICROSTAR JUNIOR (3x3)
Price & Procurement
1,752 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
10 3.47400 $34.74
25 3.27720 $81.93
100 2.79230 $279.23
250 2.62192 $655.48
500 2.29418 $1,147.09
1,000 1.90089 $1,900.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19595-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.71825

SN74AVCA406LZQSR

Datasheet
Digi-Key Part Number 296-19595-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AVCA406LZQSR
Copy  
Description IC TRNSLTR BIDIRECTIONAL 24BGA
Copy  
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24-BGA MICROSTAR JUNIOR (3x3)

Copy  
Documents & Media
Datasheets SN74AVCA406L
Product Training Modules Introduction to Level Translation
Featured Product Logic Solutions
Analog Solutions
PCN Obsolescence/ EOL Mult Dev EOL 07/Jan/2020
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AVCA
Packaging Cut Tape (CT) 
Part Status Last Time Buy
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.2V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features SIM Card Interface
Mounting Type Surface Mount
Package / Case 24-VFBGA
Supplier Device Package 24-BGA MICROSTAR JUNIOR (3x3)
Base Part Number 74AVCA406
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TXS0206-29YFPRB

IC TRNSLTR BIDIRECTIONAL 20DSBGA

Texas Instruments

$2.45000 Details
Additional Resources
Standard Package 1
Other Names 296-19595-1