Add To Favorites
SN74AVC32T245GKER Voltage Level Translator Bidirectional 4 Circuit 8 Channel 380Mbps 96-LFBGA (13.5x5.5)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.63000 $7.63
10 6.86000 $68.60
100 5.62090 $562.09
500 4.78502 $2,392.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19098-1-ND
Copy   296-19098-1-ND
Quantity Available 3,324
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AVC32T245GKER

Copy   SN74AVC32T245GKER
Description IC TRNSLTR BIDIRECTIONAL 96LFBGA
Copy   IC TRNSLTR BIDIRECTIONAL 96LFBGA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Bidirectional 4 Circuit 8 Channel 380Mbps 96-LFBGA (13.5x5.5)

Copy   Voltage Level Translator Bidirectional 4 Circuit 8 Channel 380Mbps 96-LFBGA (13.5x5.5)
Documents & Media
Datasheets SN74AVC32T245
Product Training Modules Introduction to Level Translation
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Wire Update 01/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 946 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74AVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 4
Channels per Circuit 8
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.2V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 380Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-LFBGA (13.5x5.5)
Base Part Number 74AVC32T245
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SN65MLVD200ADR - Texas Instruments | 296-39190-1-ND DigiKey Electronics
  • SN65MLVD200ADR
  • Texas Instruments
  • IC TRANSCEIVER HALF 1/1 8SOIC
  • Unit Price $4.26000
  • 296-39190-1-ND
  • SN65LVDS389DBT - Texas Instruments | 296-2356-5-ND DigiKey Electronics
  • SN65LVDS389DBT
  • Texas Instruments
  • IC DRIVER 8/0 38TSSOP
  • Unit Price $9.18000
  • 296-2356-5-ND
  • SN65LVDT386DGGR - Texas Instruments | 296-2360-1-ND DigiKey Electronics
  • SN65LVDT386DGGR
  • Texas Instruments
  • IC RECEIVER 0/16 64TSSOP
  • Unit Price $17.16000
  • 296-2360-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-19098-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19098-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $3.91801

02:53:31 8/25/2019