CAD | USD
Favorite

SN74AVC2T244DQER Voltage Level Translator Unidirectional 1 Circuit 2 Channel 380Mbps 8-X2SON (1.4x1.0)
Price & Procurement
35,653 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.90000 $1.90
10 1.70200 $17.02
25 1.61600 $40.40
100 1.32760 $132.76
250 1.24092 $310.23
500 1.09666 $548.33
1,000 0.86579 $865.79
2,500 0.80807 $2,020.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-29673-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.74530
  • Digi-Reel®  : 296-29673-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,653 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74AVC2T244DQER

Datasheet
Digi-Key Part Number 296-29673-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AVC2T244DQER
Copy  
Description IC TRNSLTR UNIDIRECTIONAL 8X2SON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Level Translator Unidirectional 1 Circuit 2 Channel 380Mbps 8-X2SON (1.4x1.0)

Copy  
Documents & Media
Datasheets SN74AVC2T244
Product Training Modules Introduction to Level Translation
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AVC
Packaging Cut Tape (CT) 
Part Status Active
Translator Type Voltage Level
Channel Type Unidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 0.9V ~ 3.6V
Voltage - VCCB 0.9V ~ 3.6V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 380Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package 8-X2SON (1.4x1.0)
Base Part Number 74AVC2T244
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AVC2T245RSWR

IC TRNSLTR BIDIRECTIONAL 10UQFN

Texas Instruments

$1.02000 Details

LP5907SNX-3.3/NOPB

IC REG LINEAR 3.3V 250MA 4X2SON

Texas Instruments

$0.84000 Details

MPZ1608S221ATA00

FERRITE BEAD 220 OHM 0603 1LN

TDK Corporation

$0.14000 Details

SN74AVC4T245RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

$1.51000 Details

SN74AUP1T34DCKR

IC TRNSLTR UNIDIRECTIONAL SC70-5

Texas Instruments

$0.76000 Details

MM70-314-310B1-1-R300

CONN MXM FMALE 314POS 0.020 GOLD

JAE Electronics

$10.27000 Details
Additional Resources
Standard Package 1
Other Names 296-29673-1