CAD | USD
Favorite

SN74AUCH16374DGVR Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.173", 4.40mm Width)
Price & Procurement
1,016 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
100 2.95340 $295.34
500 2.42654 $1,213.27
1,000 2.01056 $2,010.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19067-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $1.81738
  • Digi-Reel®  : 296-19067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,016 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74AUCH16374DGVR

Datasheet
Digi-Key Part Number 296-19067-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AUCH16374DGVR
Copy  
Description IC FF D-TYPE DUAL 8BIT 48TVSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets SN74AUCH16374
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AUCH
Packaging Cut Tape (CT) 
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 2
Number of Bits per Element 8
Clock Frequency 250MHz
Max Propagation Delay @ V, Max CL 2.2ns @ 2.5V, 30pF
Trigger Type Positive Edge
Current - Output High, Low 9mA, 9mA
Voltage - Supply 0.8V ~ 2.7V
Current - Quiescent (Iq) 20µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.173", 4.40mm Width)
Base Part Number 74AUCH16374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-19067-1