Add To Favorites
SN74AUC2G53DCTR 1 Circuit IC Switch 2:1 15Ohm SM8 (SSOP)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.67500 $6.75
100 0.50370 $50.37
500 0.39580 $197.90
1,000 0.30585 $305.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-16634-1-ND
Copy   296-16634-1-ND
Quantity Available 2,984
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74AUC2G53DCTR

Copy   SN74AUC2G53DCTR
Description IC SWITCH SPDT SM8
Copy   IC SWITCH SPDT SM8
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1 Circuit IC Switch 2:1 15Ohm SM8 (SSOP)

Copy   1 Circuit IC Switch 2:1 15Ohm SM8 (SSOP)
Documents & Media
Datasheets SN74AUC2G53
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 943 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 15Ohm
Channel-to-Channel Matching (ΔRon) 1Ohm (Max)
Voltage - Supply, Single (V+) 0.8V ~ 2.7V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 2.2ns, 2.3ns
-3db Bandwidth 50MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 2pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8 (SSOP)
Base Part Number 74AUC2G53
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AD5381BSTZ-3 - Analog Devices Inc. | AD5381BSTZ-3-ND DigiKey Electronics
  • AD5381BSTZ-3
  • Analog Devices Inc.
  • IC DAC 12BIT V-OUT 100LQFP
  • Unit Price $102.54000
  • AD5381BSTZ-3-ND
  • LMP2231AMFE/NOPB - Texas Instruments | LMP2231AMFE/NOPBCT-ND DigiKey Electronics
  • LMP2231AMFE/NOPB
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $4.08000
  • LMP2231AMFE/NOPBCT-ND
  • 531FC156M250DG - Silicon Labs | 336-2694-ND DigiKey Electronics
  • 531FC156M250DG
  • Silicon Labs
  • XTAL OSC XO 156.2500MHZ LVDS SMD
  • Unit Price $18.11000
  • 336-2694-ND
Additional Resources
Standard Package ? 1
Other Names 296-16634-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16634-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.27074
  • Digi-Reel® ? : 296-16634-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,984 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:06:27 7/15/2019