CAD | USD
Favorite

Price & Procurement
1,789 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.67500 $36.75
100 2.95340 $295.34
500 2.42654 $1,213.27
1,000 2.01056 $2,010.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-15416-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.81738
  • Digi-Reel®  : 296-15416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,789 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74AUC16373DGGR

Datasheet
Digi-Key Part Number 296-15416-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AUC16373DGGR
Copy  
Description IC 16BIT TRANSP D LATCH 48-TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP

Copy  
Documents & Media
Datasheets SN74AUC16373
Featured Product Logic Solutions
Analog Solutions
PCN Packaging TSSOP Carrier Tape Chg 1/Sep/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AUC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 0.8V ~ 2.7V
Independent Circuits 2
Delay Time - Propagation 8ns
Current - Output High, Low 9mA, 9mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
Base Part Number 74AUC16373
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-15416-1