Add To Favorites
SN74ALS08DR AND Gate IC 4 Channel 14-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.03400 $10.34
100 0.79260 $79.26
500 0.62658 $313.29
1,000 0.50127 $501.27

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-1123-6-ND
Copy   296-1123-6-ND
Quantity Available 5,877
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SN74ALS08DR

Copy   SN74ALS08DR
Description IC GATE AND 4CH 2-INP 14SOIC
Copy   IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AND Gate IC 4 Channel 14-SOIC

Copy   AND Gate IC 4 Channel  14-SOIC
Documents & Media
Datasheets SN54/74(ALS,AS)08
Featured Product Logic Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74ALS
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type AND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5V ~ 5.5V
Current - Output High, Low 400µA, 8mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 14ns @ 5V, 50pF
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number 74ALS08
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74ALS04BDR - Texas Instruments | 296-1122-1-ND DigiKey Electronics
  • SN74ALS04BDR
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14SOIC
  • Unit Price $1.17000
  • 296-1122-1-ND
  • SN74ACT32PWR - Texas Instruments | 296-4389-1-ND DigiKey Electronics
  • SN74ACT32PWR
  • Texas Instruments
  • IC GATE OR 4CH 2-INP 14TSSOP
  • Unit Price $0.77000
  • 296-4389-1-ND
  • IRF7424TRPBF - Infineon Technologies | IRF7424PBFCT-ND DigiKey Electronics
  • IRF7424TRPBF
  • Infineon Technologies
  • MOSFET P-CH 30V 11A 8-SOIC
  • Unit Price $1.78000
  • IRF7424PBFCT-ND
  • DS1708SESA+ - Maxim Integrated | DS1708SESA+-ND DigiKey Electronics
  • DS1708SESA+
  • Maxim Integrated
  • IC MICROMONITOR 3.3V 10% 8-SOIC
  • Unit Price $13.39000
  • DS1708SESA+-ND
  • MBRS140T3G - ON Semiconductor | MBRS140T3GOSCT-ND DigiKey Electronics
  • MBRS140T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SMB
  • Unit Price $0.57000
  • MBRS140T3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-1123-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1123-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.44104
  • Cut Tape (CT) ? : 296-1123-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,877 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.17000
  • Tube ? : 296-1123-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 535 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.36000
  • Tube ? : SN74ALS08DG4-ND
  • Minimum Quantity: 1,050  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.57821

03:36:55 7/21/2019