CAD | USD
Favorite

SN74AHC1G125DBVT Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Price & Procurement
740 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.04000 $10.40
25 0.97720 $24.43
100 0.79730 $79.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8744-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.08444
  • Cut Tape (CT)  : 296-8744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,135 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel®  : 296-8744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,135 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26400-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.71900
  • Cut Tape (CT)  : 296-26400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.18000

SN74AHC1G125DBVT

Datasheet
Digi-Key Part Number 296-26400-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHC1G125DBVT
Copy  
Description IC BUF NON-INVERT 5.5V SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5

Copy  
Documents & Media
Datasheets SN74AHC1G125
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Dev 16/Dec/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 74AHC1G125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65HVD1050DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$2.08000 Details
Additional Resources
Standard Package 1
Other Names 296-26400-6