CAD | USD
Favorite

SN74AHC1G125DBVR Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Price & Procurement
13,135 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.40700 $4.07
25 0.34040 $8.51
100 0.21550 $21.55
250 0.16636 $41.59
500 0.14182 $70.91
1,000 0.09644 $96.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-8744-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.08444
  • Cut Tape (CT)  : 296-8744-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,135 - Immediate
  • Unit Price: $0.49000
  • Tape & Reel (TR)  : 296-26400-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.71900
  • Cut Tape (CT)  : 296-26400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.18000
  • Digi-Reel®  : 296-26400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74AHC1G125DBVR

Datasheet
Digi-Key Part Number 296-8744-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHC1G125DBVR
Copy  
Description IC BUF NON-INVERT 5.5V SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5

Copy  
Documents & Media
Datasheets SN74AHC1G125
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Wire Base 31/Mar/2014
Copper Wire Revision B 01/Sep/2015
PCN Assembly/Origin Mult Dev 16/Dec/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type 3-State
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 74AHC1G125
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHC1G14DBVR

IC INVERTER SCHMITT 1CH SOT23-5

Texas Instruments

$0.49000 Details

SN74AHC1G04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

$0.49000 Details

SN74LVC1G17DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.49000 Details

DMG2307L-7

MOSFET P-CH 30V 2.5A SOT-23

Diodes Incorporated

$0.58000 Details

SN74LVC1G3157DBVR

IC SWITCH SPDT SOT23-6

Texas Instruments

$0.67000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

$0.75000 Details
Additional Resources
Standard Package 1
Other Names 296-8744-6