CAD | USD
Favorite

SN74AHC1G04QDCKRQ1 Inverter IC 1 Channel SC-70-5
Price & Procurement
8,974 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.44400 $4.44
100 0.30260 $30.26
500 0.22690 $113.45
1,000 0.17017 $170.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-17248-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.15145
  • Cut Tape (CT)  : 296-17248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,974 - Immediate
  • Unit Price: $0.55000

SN74AHC1G04QDCKRQ1

Datasheet
Digi-Key Part Number 296-17248-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHC1G04QDCKRQ1
Copy  
Description IC INVERTER 1CH 1-INP SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SC-70-5

Copy  
Documents & Media
Datasheets SN74AHC1G04-Q1
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74AHC1G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLC2272QPWRQ1

IC OPAMP GP 2 CIRCUIT 8TSSOP

Texas Instruments

$3.27000 Details

LM2904VQPWRQ1

IC OPAMP GP 2 CIRCUIT 8TSSOP

Texas Instruments

$0.86000 Details

TL3472QDRQ1

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

$1.22000 Details

AS8510-ASSM

IC BATTERY MANAGEMENT 20-SSOP

ams

$14.70000 Details

NX3225GB-20MHZ-STD-CRA-2

CRYSTAL 20.0000MHZ 8PF SMD

NDK America, Inc.

$1.44000 Details

BQ76PL455ATPFCRQ1

IC BATT MONITOR/PROTECT 80TQFP

Texas Instruments

$29.11000 Details
Additional Resources
Standard Package 1
Other Names 296-17248-6