CAD | USD
Favorite

SN74AHC1G04QDBVRQ1 Inverter IC 1 Channel SOT-23-5
Price & Procurement
6,044 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.44400 $4.44
25 0.40640 $10.16
100 0.30260 $30.26
250 0.27420 $68.55
500 0.22690 $113.45
1,000 0.17017 $170.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-23932-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.15145
  • Cut Tape (CT)  : 296-23932-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,044 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.55000

SN74AHC1G04QDBVRQ1

Datasheet
Digi-Key Part Number 296-23932-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHC1G04QDBVRQ1
Copy  
Description IC INVERTER 1CH 1-INP SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SOT-23-5

Copy  
Documents & Media
Datasheets SN74AHC1G04-Q1
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 74AHC1G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS61240IDRVRQ1

IC REG BOOST 5V 500MA 6SON

Texas Instruments

$2.62000 Details

TPS54260QDGQRQ1

IC REG BUCK ADJ 2.5A 10MSOP

Texas Instruments

$6.88000 Details

RU1J002YNTCL

MOSFET N-CH 50V 0.2A UMT3F

Rohm Semiconductor

$0.32000 Details

LM3691TL-1.0/NOPB

IC REG BUCK 1V 1A 6DSBGA

Texas Instruments

$2.78000 Details

LP5907QMFX-1.8Q1

IC REG LINEAR 1.8V 250MA SOT23-5

Texas Instruments

$0.99000 Details

BLM18KG121TH1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.17000 Details
Additional Resources
Standard Package 1
Other Names 296-23932-6