CAD | USD
Favorite

SN74AHC1G04DRLR Inverter IC 1 Channel SOT-5
Price & Procurement
24,307 In Stock
Can ship immediately Factory Stock : 4,489
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.48000 $4.80
25 0.43320 $10.83
100 0.29940 $29.94
250 0.25212 $63.03
500 0.20484 $102.42
1,000 0.15757 $157.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-19375-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.13768
  • Cut Tape (CT)  : 296-19375-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,307 - Immediate
    4,489 - Factory Stock 
  • Unit Price: $0.64000
  • Tape & Reel (TR)  : SN74AHC1G04DRLRG4-ND
  • Minimum Quantity: 8,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.13003

SN74AHC1G04DRLR

Datasheet
Digi-Key Part Number 296-19375-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHC1G04DRLR
Copy  
Description IC INVERTER 1CH 1-INP SOT5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SOT-5

Copy  
Documents & Media
Datasheets SN74AHC1G04 Datasheet
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-5
Package / Case SOT-553
Base Part Number 74AHC1G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PCA9306DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

$1.02000 Details

LMR70503TM/NOPB

IC REG BCK BST ADJ 270MA 8DSBGA

Texas Instruments

$4.86000 Details

APT1608SURCK

LED RED CLEAR CHIP SMD

Kingbright

$0.63000 Details

TMP103CYFFR

SENSOR DIGITAL -40C-125C 4DSBGA

Texas Instruments

$2.40000 Details

TPS2559DRCR

IC PWR SWITCH N-CHAN 1:1 10VSON

Texas Instruments

$4.08000 Details

TPS2113ADRBR

IC OR CTRLR SRC SELECT 8SON

Texas Instruments

$3.07000 Details
Additional Resources
Standard Package 1
Other Names 296-19375-6