CAD | USD
Favorite

SN74AHC1G04DCKT Inverter IC 1 Channel SC-70-5
Price & Procurement
248 In Stock
Can ship immediately Factory Stock : 7,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.00800 $10.08
25 0.94800 $23.70
100 0.77330 $77.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1090-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 78,000 - Immediate
  • Unit Price: $0.07741
  • Cut Tape (CT)  : 296-1090-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,782 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel®  : 296-1090-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,782 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-32227-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,000 - Factory Stock 
  • Unit Price: $0.69744
  • Cut Tape (CT)  : 296-32227-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
    7,000 - Factory Stock 
  • Unit Price: $1.15000

SN74AHC1G04DCKT

Datasheet
Digi-Key Part Number 296-32227-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHC1G04DCKT
Copy  
Description IC INVERTER 1CH 1-INP SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SC-70-5

Copy  
Documents & Media
Datasheets SN74AHC1G04 Datasheet
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
PCN Assembly/Origin Mult Devices 02/Oct/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 74AHC1G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MIC1557YM5-TR

IC OSC SINGLE TIMER 5MHZ SOT23-5

Microchip Technology

$1.21000 Details

PIC18LF25J11-I/ML

IC MCU 8BIT 32KB FLASH 28QFN

Microchip Technology

$4.07000 Details

TPS2828DBVR

IC GATE DRVR LOW-SIDE SOT23-5

Texas Instruments

$2.37000 Details

74HCT00BQ,115

IC GATE NAND 4CH 2-INP 14DHVQFN

Nexperia USA Inc.

$0.66000 Details
Additional Resources
Standard Package 1
Other Names 296-32227-6