CAD | USD
Favorite

SN74AHC1G04DBVT Inverter IC 1 Channel SOT-23-5
Price & Procurement
1,928 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 1.00800 $10.08
25 0.94800 $23.70
100 0.77330 $77.33

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1089-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.08444
  • Cut Tape (CT)  : 296-1089-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,634 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel®  : 296-1089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,634 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-26397-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $0.69744
  • Cut Tape (CT)  : 296-26397-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,928 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.15000

SN74AHC1G04DBVT

Datasheet
Digi-Key Part Number 296-26397-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHC1G04DBVT
Copy  
Description IC INVERTER 1CH 1-INP SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SOT-23-5

Copy  
Documents & Media
Datasheets SN74AHC1G04 Datasheet
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Mult Dev 16/Dec/2019
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 74AHC1G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

766163181GP

RES ARRAY 8 RES 180 OHM 16SOIC

CTS Resistor Products

$3.17000 Details

BAV170,215

DIODE ARRAY GP 75V 215MA SOT23

Nexperia USA Inc.

$0.49000 Details

SN75372DR

IC GATE DRVR LOW-SIDE 8SOIC

Texas Instruments

$4.33000 Details

D01-9970642

CONN SOCKET SIP 6POS GOLD

Harwin Inc.

$0.89000 Details

HSMC-C150

LED RED DIFFUSED CHIP SMD

Broadcom Limited

$0.81000 Details

INA190A3IDCKR

OP AMP

Texas Instruments

$4.05000 Details
Additional Resources
Standard Package 1
Other Names 296-26397-6