CAD | USD
Favorite

SN74AHC1G04DBVRG4 Inverter IC 1 Channel SOT-23-5
Price & Procurement
11,798 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.50500 $5.05
100 0.28550 $28.55
500 0.18908 $94.54
1,000 0.14496 $144.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-48956-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.12238
  • Cut Tape (CT)  : 296-48956-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,798 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $0.67000

SN74AHC1G04DBVRG4

Datasheet
Digi-Key Part Number 296-48956-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74AHC1G04DBVRG4
Copy  
Description IC INVERTER 1CH 1-INP SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Inverter IC 1 Channel SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74AHC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 2V ~ 5.5V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V ~ 1.65V
Logic Level - High 1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
Package / Case SC-74A, SOT-753
Base Part Number 74AHC1G04
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CDCM61002RHBR

IC CLK GEN 1:2 LOW JITTER 32QFN

Texas Instruments

$9.24000 Details

SN74AHC1G04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

$0.49000 Details

XCF08PFSG48C

IC PROM SRL 1.8V 8M GATE 48CSBGA

Xilinx Inc.

$38.87000 Details

DP83865DVH/NOPB

IC TRANSCEIVER 8/8 128QFP

Texas Instruments

$38.66000 Details

BAS21,215

DIODE GEN PURP 200V 200MA SOT23

Nexperia USA Inc.

$0.20000 Details

TPS54317RHFT

IC REG BUCK ADJUSTABLE 3A 24VQFN

Texas Instruments

$7.60000 Details
Additional Resources
Standard Package 1
Other Names 296-48956-6