CAD | USD
Favorite

Price & Procurement
4,337 In Stock
Can ship immediately Factory Stock : 3,698
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.83100 $8.31
25 0.77560 $19.39
100 0.62050 $62.05
250 0.57608 $144.02
500 0.48746 $243.73
1,000 0.37667 $376.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-1070-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,184 - Immediate
  • Unit Price: $1.46000
  • Tape & Reel (TR)  : 296-1070-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $0.33044
  • Cut Tape (CT)  : 296-1070-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,417 - Immediate
    3,698 - Factory Stock 
  • Unit Price: $0.96000
  • Tape & Reel (TR)  : SN74ACT244DWRE4-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $0.33044
  • Tape & Reel (TR)  : SN74ACT244DWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $0.33044
  • Tube  : SN74ACT244DWE4-ND
  • Minimum Quantity: 875  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.83905

SN74ACT244DWR

Datasheet
Digi-Key Part Number 296-1070-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74ACT244DWR
Copy  
Description IC BUF NON-INVERT 5.5V 20SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC

Copy  
Documents & Media
Datasheets SN(54,74)ACT244 Datasheet
Featured Product Logic Solutions
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74ACT
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 24mA, 24mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 74ACT244
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI9945BDY-T1-GE3

MOSFET 2N-CH 60V 5.3A 8-SOIC

Vishay Siliconix

$1.32000 Details

SN74ABT244ADWR

IC BUF NON-INVERT 5.5V 20SOIC

Texas Instruments

$1.34000 Details

SN74HCT244DWR

IC BUF NON-INVERT 5.5V 20SOIC

Texas Instruments

$0.76000 Details
Additional Resources
Standard Package 1
Other Names 296-1070-6