CAD | USD
Favorite

Price & Procurement
794 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.17900 $11.79
25 1.10760 $27.69
100 0.90390 $90.39
250 0.83956 $209.89
500 0.71450 $357.25
1,000 0.57161 $571.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-1038-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $1.45000
  • Tape & Reel (TR)  : 296-1038-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.51802
  • Cut Tape (CT)  : 296-1038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 794 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $1.35000
  • Tape & Reel (TR)  : SN74ABT244ADWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $0.51802

SN74ABT244ADWR

Datasheet
Digi-Key Part Number 296-1038-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74ABT244ADWR
Copy  
Description IC BUF NON-INVERT 5.5V 20SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC

Copy  
Documents & Media
Datasheets SN54ABT244, SN74ABT244A
Logic Guide
Featured Product Logic Solutions
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number 74ABT244
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74ACT244DWR

IC BUF NON-INVERT 5.5V 20SOIC

Texas Instruments

$0.99000 Details

SN74HC541PWR

IC BUFFER NON-INVERT 6V 20TSSOP

Texas Instruments

$0.71000 Details

B9B-XH-A(LF)(SN)

CONN HEADER VERT 9POS 2.5MM

JST Sales America Inc.

$0.61000 Details

B11B-XH-A(LF)(SN)

CONN HEADER VERT 11POS 2.5MM

JST Sales America Inc.

$0.76000 Details

B12B-XH-A(LF)(SN)

CONN HEADER VERT 12POS 2.5MM

JST Sales America Inc.

$0.76000 Details

USBULC6-2M6

TVS DIODE 5V 17V 6UQFN

STMicroelectronics

$1.80000 Details
Additional Resources
Standard Package 1
Other Names 296-1038-6