CAD | USD
Favorite

Price & Procurement
1,849 In Stock
Can ship immediately Factory Stock : 2,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 4.07700 $40.77
25 3.85400 $96.35
100 3.33980 $333.98
250 3.16860 $792.15
500 2.84318 $1,421.59
1,000 2.39785 $2,397.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-23228-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock 
  • Unit Price: $2.21162
  • Digi-Reel®  : 296-23228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,849 - Immediate
    2,000 - Factory Stock 
  • Unit Price: Digi-Reel®

SN74ABT16823DGVR

Datasheet
Digi-Key Part Number 296-23228-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74ABT16823DGVR
Copy  
Description IC FF D-TYPE DUAL 9BIT 56TVSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Flip Flop 2 Element D-Type 9 Bit Positive Edge 56-TFSOP (0.173", 4.40mm Width)

Copy  
Documents & Media
Datasheets SN54/74ABT16823
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74ABT
Packaging Cut Tape (CT) 
Part Status Active
Function Master Reset
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 2
Number of Bits per Element 9
Clock Frequency 150MHz
Max Propagation Delay @ V, Max CL 5.5ns @ 5V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5V ~ 5.5V
Current - Quiescent (Iq) 500µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.173", 4.40mm Width)
Base Part Number 74ABT16823
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-23228-1