CAD | USD
Favorite

SN7407DR Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC
Price & Procurement
11,963 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.15300 $11.53
100 0.89870 $89.87
500 0.74246 $371.23
1,000 0.58615 $586.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-1018-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.55011
  • Cut Tape (CT)  : 296-1018-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,963 - Immediate
  • Unit Price: $1.29000
  • Tube  : 296-1018-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 847 - Immediate
    5,050 - Factory Stock 
  • Unit Price: $1.50000

SN7407DR

Datasheet
Digi-Key Part Number 296-1018-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN7407DR
Copy  
Description IC BUF NON-INVERT 5.25V 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 7400
Packaging Digi-Reel® 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 6
Number of Bits per Element 1
Input Type -
Output Type Open Collector
Current - Output High, Low -, 40mA
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number 7407
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN7406DR

IC INVERTER OPEN COL 6CH 14SOIC

Texas Instruments

$1.29000 Details

ULN2803ADWR

TRANS 8NPN DARL 50V 0.5A 18SO

Texas Instruments

$2.08000 Details

LTST-C150GKT

LED GREEN CLEAR 1206 SMD

Lite-On Inc.

$0.50000 Details

LM78L05ACMX/NOPB

IC REG LINEAR 5V 100MA 8SOIC

Texas Instruments

$1.06000 Details

3006P-1-103LF

TRIMMER 10KOHM 0.75W PC PIN SIDE

Bourns Inc.

$3.18000 Details

SN74LS541DWR

IC BUF NON-INVERT 5.25V 20SOIC

Texas Instruments

$1.76000 Details
Additional Resources
Standard Package 1
Other Names 296-1018-6