CAD | USD
Favorite

SN65LVDS9637DGKR 0/2 Receiver LVDS 8-VSSOP
Price & Procurement
1,448 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.42000 $4.42
10 3.96700 $39.67
25 3.74240 $93.56
100 2.99380 $299.38
250 2.61952 $654.88
500 2.54472 $1,272.36
1,000 2.02081 $2,020.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 296-12003-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.42000
  • Tape & Reel (TR)  : 296-12003-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.88928
  • Digi-Reel®  : 296-12003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,448 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : SN65LVDS9637DGKG4-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 240 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $4.42000
  • Tape & Reel (TR)  : SN65LVDS9637DGKRG4-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 10,000 - Factory Stock 
  • Unit Price: $1.88928

SN65LVDS9637DGKR

Datasheet
Digi-Key Part Number 296-12003-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65LVDS9637DGKR
Copy  
Description IC RECEIVER 0/2 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/2 Receiver LVDS 8-VSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 65LVDS
Packaging Cut Tape (CT) 
Part Status Active
Type Receiver
Protocol LVDS
Number of Drivers/Receivers 0/2
Duplex -
Data Rate 150Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number SN65LVDS9637
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN65LVDS9638DGKR

IC DRIVER 2/0 8VSSOP

Texas Instruments

$4.42000 Details

SN65LVDS1DBVR

IC DRIVER 1/0 SOT23-5

Texas Instruments

$2.42000 Details

SN65LVDS2DBVR

IC RECEIVER 0/1 SOT23-5

Texas Instruments

$2.42000 Details
Additional Resources
Standard Package 1
Other Names 296-12003-1